SLPPI03-15-R47M

Bel Signal Transformer
530-SLPPI0315R47M
SLPPI03-15-R47M

Mfr.:

Description:
Power Inductors - SMD HI POWER IND 0.47uH 19.0 mOHM 9.0A SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
3.4 mm x 3 mm
Shielded
470 nH
20 %
5 A
22 mOhms
7.5 A
- 55 C
+ 125 C
Standard
3.4 mm
3 mm
1.3 mm
SLPPI03
Reel
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Inductance - nH: 470 nH
Inductance - pH: 470000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.69 $2,070.00

Similar Products