1694S3 0001000

Belden Wire & Cable
566-1694S3-1000
1694S3 0001000

Mfr.:

Description:
Multi-Conductor Cables 18AWG 3C SHIELD 1000ft SPL NO COLOR
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Shielded
3 Conductor
1000 ft
18 AWG
Clear
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 65.771 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544499900
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Belden Brilliance® Banana Peel Precision Video Snake Cable

Belden´s Brilliance® Banana Peel Precision Video Snake Cable now features 1694A SDI/HD coax construction, as well as 1505A and 1855A, providing outstanding digital video performance in a single pull. The cable can be peeled off the center spline to terminate, reducing time, expense, complexity, and space. The cables are 100% sweep tested to 4.5GHz.

Availability

Stock: