1858A 0041000

Belden Wire & Cable
566-1858A-1000-04
1858A 0041000

Mfr.:

Description:
Coaxial Cables 15AWG 1C STRAND 1000ft SPOOL YELLOW
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
75 Ohms
304.8 m (1000 ft)
Copper
Polyvinyl Chloride (PVC)
300 V
Spool
Brand: Belden Wire & Cable
Maximum Temperature: + 75 C
Number of Coaxial: 1
Number of Conductors: 1
Plenum: No
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 69.853 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544200000
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: