7987R 059U1640

Belden Wire & Cable
566-7987R-U1640-059
7987R 059U1640

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR SOLID 1640ft BOX MAROON

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio and Video Cable
Unshielded
8 Conductor
1640 ft
24 AWG
4.953 mm (0.195 in)
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyolefin (PO)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 7987R
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 14.878 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,070.75 $1,070.75
$1,053.06 $3,159.18
$1,017.82 $5,089.10
$1,007.01 $10,070.10