MPC12-2BWD24V

Bivar
749-MPC122BWD24V
MPC12-2BWD24V

Mfr.:

Description:
LED Panel Mount Indicators 8mm Blue Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Blue
12 mm
Panel Mount
Tab Terminal
Blue, Diffused
8 mm
24 V
470 nm
Dome
Bulk
Brand: Bivar
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.36 $11.36
$8.25 $82.50
$6.73 $673.00
$6.43 $3,215.00
$6.34 $6,340.00
2,500 Quote