SMP4-RGY

Bivar
749-SMP4-RGY
SMP4-RGY

Mfr.:

Description:
Multi-Colour LEDs RGY 640/570/585nm 36/40/16mcd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Tri-Color LEDs
SMD/SMT
PLCC-4
Red, Yellow, Green
640 nm, 585 nm, 570 nm
120 deg
20 mA
1.85 V, 1.9 V, 1.9 V
72 mW
Colorless
2.4 mm
Round Flat
Water Clear
Brand: Bivar
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 36 mcd, 16 mcd, 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Vr - Reverse Voltage: 5 V
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: