BOS1931CWR

Boreas Technologies
915-BOS1931CWR
BOS1931CWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Ultra-Low Power Piezo Driver in WLCSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Boreas Technologies
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Piezo Actuator Driver
3 V to 5.5 V
14.5 mA
- 40 C
+ 85 C
SMD/SMT
WLCSP-20
5.5 V
3 V
Reel
Brand: Boreas Technologies
Development Kit: BOS1921-KIT
Load Voltage Rating: 95 V
Number of Outputs: 1 Output
Operating Frequency: 3.9 Hz to 1 kHz
Output Voltage: 190 Vpp
Pin Count: 20
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BOS1931
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOS1931 High-Efficiency Piezo Driver

Boréas Technologies BOS1931 High-Efficiency Piezo Driver is a single-chip piezo actuator driver powered by innovative CapDrive™ technology. Optimized for cooling applications, this efficient driver delivers powerful waveforms up to 190Vpk-pk while operating from a 3V to 5.5V supply voltage range. This makes it ideal for applications requiring pure driving capabilities with minimal power consumption. The BOS1931's streamlined architecture focuses on delivering exceptional driving performance, making it the perfect choice for cooling applications where sensing capabilities are not required. This haptic driver achieves low-distortion waveforms and quiet actuator operations, with all settings adjustable through the digital front end. The data and configuration parameters are easily communicated to the Peizo haptic drivers through the two-wire MIPI I3C interface. The BOS1931 driver is ideal for mobile phones and tablets, portable computers, keyboards and mice, game controllers, wearables, and electronic cooling.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.83 $3.83
$2.64 $26.40
$2.40 $240.00
$2.26 $565.00
$2.24 $1,120.00