2015-50-SMH-RPLF

652-2015-50-SMH-RPLF
2015-50-SMH-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2-Pole 500V FLAT Horizontal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2015
5 kA
500 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8 mm
10.35 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
AC Discharge Current: 5 A
Brand: Bourns
Impulse 100V/us: 700 V
Impulse 1KV/us: 900 V
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Tradename: FLAT
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: