2087-80-SM-RPLF

Bourns
652-2087-80-SM-RPLF
2087-80-SM-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 04x4.2mm, 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2087
3 kA
800 V
2 Electrode
SMD/SMT
Failsafe Not Protected
4 mm
4 mm
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
AC Discharge Current: 2 A
Brand: Bourns
Impulse 100V/us: 1.3 kV
Impulse 1KV/us: 1.4 kV
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2700
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode High Voltage Mini GDT
Unit Weight: 274 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
TARIC:
8535400090
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

High Voltage 2-Electrode GDTs

Bourns High Voltage 2-Electrode GDTs include four new series of high voltage Gas Discharge Tubes (GDTs). These GDT series are designed for industrial applications requiring high DC breakdown voltages. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 800V to 6000V. Bourns High Voltage 2-Electrode GDTs are offered in miniature surface mount, miniature axial, and standard axial leaded packages.

In Stock: 3,960

Stock:
3,960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2700)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.761 $0.76
$0.73 $7.30
$0.632 $31.60
$0.594 $59.40
$0.55 $137.50
$0.494 $247.00
$0.468 $468.00
Full Reel (Order in multiples of 2700)
$0.441 $1,190.70
$0.431 $2,327.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩