CDSOD323-T12C-DSL

Bourns
652-CDSOD323T12CDSL
CDSOD323-T12C-DSL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DIODE 28.3V @ 11A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
28.3 V
13.3 V
SOD-323-2
11 A
350 W
3 pF
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
CDSOD323-TxxC-DSL
Reel
Cut Tape
MouseReel
Brand: Bourns
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 4.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

CDSOD323-TxxC-DSL TVS Diodes

Bourns CDSOD323-TxxC-DSL TVS Diodes are Transient Voltage Suppressor Diodes for surge and ESD protection, especially for Telecom xDSL applications, in an SOD323 package. The markets of portable communications and telecom equipment are challenging the semiconductor industry to develop increasingly smaller electronic components for high-speed communication rates. Bourns CDSOD323-TxxC-DSL TVS Diodes offer working peak voltages of 12V and 24V in a bidirectional configuration, with low leakage currents of 1nA and typical capacitance of 3pF. These diodes conform to JEDEC standards, are easy to handle on standard pick-and-place equipment, and their flat configuration minimizes roll away. They meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) standards and assists in meeting IEC 61000-4-5 (surge) requirements.

In Stock: 11,856

Stock:
11,856
Can Dispatch Immediately
On Order:
24,000
Expected 2027/02/18
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.29 $1.29
$0.599 $5.99
$0.511 $51.10
$0.412 $206.00
$0.349 $349.00
Full Reel (Order in multiples of 3000)
$0.29 $870.00
$0.285 $2,565.00
$0.247 $5,928.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩