CRN0603-FW-R051EPF

Bourns
652-CRN0603-FW-R051E
CRN0603-FW-R051EPF

Mfr.:

Description:
Current Sense Resistors - SMD MetFilmRes 0603 51mR 1% 0.125W TC200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRN
51 mOhms
125 mW (1/8 W)
1 %
200 PPM/C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
Thick Film
Metal Frame
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Film Resistor
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Voltage Rating: 337 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210020
TARIC:
8533210000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRN Low Ohmic Metal Film Resistors

Bourns CRN Low Ohmic Metal Film Resistors are based on metal thick-film technology and provide high power ratings of up to 2W, excellent thermal stability, and full RoHS compliance without exemption. These resistors support the development of next-generation electronics that are energy-efficient and environmentally responsible. The CRN series provides reliable, low-ohmic current sensing performance in a compact surface-mount package. Additional features include reduced power loss, high performance, stability, and design flexibility. Bourns CRN Low Ohmic Metal Film Resistors are available in a resistance range from 47mΩ to 10Ω with ±1% or ±5% tolerance and two TCR options: ±100ppm/°C and ±200ppm/°C. Ideal applications include battery management systems (BMS), industrial controllers, low-voltage power supplies, and digital meters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.20 $2.00
$0.147 $3.68
$0.079 $7.90
$0.06 $15.00
$0.051 $25.50
$0.042 $42.00
Full Reel (Order in multiples of 5000)
$0.033 $165.00
$0.027 $270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products