MF-RHS350-0

Bourns
652-MF-RHS350-0
MF-RHS350-0

Mfr.:

Description:
Resettable Fuses - PPTC PTC 3.5A 16V RADIAL LEADED HI-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-RHS
Through Hole
Radial
3.5 A
16 V
7 A
100 A
50 mOhms
- 40 C
+ 125 C
5.1 mm
Bulk
Brand: Bourns
Height: 16.9 mm
Length: 8.4 mm
Pd - Power Dissipation: 3 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: Resettable Fuses - PPTC
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF-RHS High-Temperature PPTC Resettable Fuses

Bourns MF-RHS High-Temperature Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses feature high hold current ratings from 3.5A to 13A at 16V maximum rated voltage. These resettable fuses operate at 100A maximum rated current and a maximum operating temperature of up to 125°C. The MF-RHS high-temperature fuses feature a low thermal derating factor and high resistance stability. These fuses are RoHS-compliant, halogen-free, and UL and CSA-recognized. The MF-RHS fuses are ideal for electronic equipment running at high operating temperatures, EMI suppression, Heating Ventilation and Cooling (HVAC), and powered networks and buses.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.711 $0.71
$0.611 $6.11
$0.516 $25.80
$0.465 $46.50
$0.418 $104.50
$0.391 $195.50
$0.365 $365.00
$0.338 $676.00
$0.294 $1,470.00