SMA6J15A

Bourns
652-SMA6J15A
SMA6J15A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIO TVS VWM 15V 600W UNIDIR SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
15 V
SMD/SMT
18.5 V
SMA (DO-214AC)
40 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Cut Tape
Brand: Bourns
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA6J & SMA6J-Q 600W TVS Diodes

Bourns SMA6J and SMA6J-Q Transient Voltage Suppressor (TVS) Diodes provide 600W peak pulse power dissipation instead of the industry-standard 400W. This increased power helps designers create compact designs with high power density. Bourns SMA6J and SMAJ6-Q TVS Diodes come in a surface-mount SMA package and are designed for voltage transient and ESD protection in data lines and DC power supplies. Bourns SMA6J-Q is AEC-Q101 compliant for use in high-reliability power supplies and equipment used in harsh environments.

SMxJ Transient Voltage Suppressor (TVS) Diodes

Bourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

In Stock: 7,323

Stock:
7,323 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52
$0.242 $2.42
$0.212 $21.20
$0.159 $79.50
$0.152 $152.00
$0.131 $327.50
Full Reel (Order in multiples of 5000)
$0.11 $550.00
$0.095 $950.00
$0.092 $2,300.00