SRP201210V-R47M

Bourns
652-SRP201210V-R47M
SRP201210V-R47M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.2x1mm,0.47uH20%,4.7A,shd,SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
Shielded Power Inductor
0805 (2012 metric)
Shielded
470 nH
20 %
4.7 A
24 mOhms
5 A
- 55 C
+ 125 C
25
120 MHz
2 mm
1.2 mm
1 mm
Metal Alloy Powder
Reel
Cut Tape
Application: IoT Modules, Solid State Drives, Wearable Devices
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2012
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRP201210V Shielded Power Inductors

Bourns SRP201210V Shielded Power Inductors feature a compact, low-profile design with a maximum height of 1.0mm, ideal for space-constrained applications. The Bourns SRP201210V uses a metal alloy powder core to deliver high current capability. The shielded construction of these power inductors helps reduce magnetic field radiation. The series offers a wide operating temperature range of -55°C to +125°C and is ideal for wearable devices, smartphones and tablets, Internet of Things (IoT) modules, portable and battery-powered electronics, and solid-state drive (SSD) applications.

In Stock: 2,098

Stock:
2,098 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.251 $2.51
$0.207 $20.70
$0.17 $170.00
Full Reel (Order in multiples of 3000)
$0.155 $465.00
$0.14 $840.00
$0.138 $1,242.00