CB-534

Brainboxes
360-CB-534
CB-534

Mfr.:

Description:
Interface Modules Industrial Isolated RS232 Booster

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
Boosters
RS-232
2 Port
120 kb/s
RS-232
5 V
30 V
- 30 C
+ 80 C
CB
Brand: Brainboxes
Dimensions: 114 mm x 23 mm x 99 mm
Operating Supply Voltage: 5 V to 30 V
Product Type: Interface Modules
Region: UK
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 198.446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
4A994
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$332.56 $332.56