SW-515

Brainboxes
360-SW-515
SW-515

Mfr.:

Description:
Unmanaged Ethernet Switches Industrial 5 Port Gigabit Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.6 W
120 mA
99 mm x 94 mm x 23 mm
Brand: Brainboxes
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SW-515 Compact Ethernet Switch

Brainboxes SW-515 Compact Ethernet Switch includes five galvanically isolated Ethernet ports. This Ethernet switch automatically detects 10/100/1000Mbps data transmission speed. The SW-515 switch features a dual input redundant power supply with a wide voltage range, enabling powering up from USB or on the 24V factory floor. This Ethernet switch incorporates a removable power terminal with numbered pins for easy wiring. The SW-515 switch comes in a compact design that efficiently uses the DIN rail. This switch is ideal for the factory floor, in-vehicle, and marine applications.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.83 $144.83