UC-734

360-UC-734
UC-734

Mfr.:

Description:
Interface Development Tools uPCI 2xRS232

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal PCI Serial Cards
RS-232
Brand: Brainboxes
Dimensions: 132 mm x 18 mm x 120 mm
Interface Type: PCI, RS-232
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: UC
Subcategory: Development Tools
Tradename: brainboxes
Unit Weight: 368.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UC Series Interface Modules

Brainboxes UC Series Interface Modules are universal PCIs that provide ports and offer data rates up to 921600b/s. These modules feature drivers for all popular operating systems. The UC series interface modules feature sample programs, test, and terminal software. These interface modules from Brainboxes offer lifetime support and warranty (registration required) and are RoHS compliant.

Availability

Stock:

Similar Product

Brainboxes US-257
Brainboxes
Interface Modules USB 2 Port RS232 1MBaud