BT816Q-R

Bridgetek
895-BT816Q-R
BT816Q-R

Mfr.:

Description:
Video ICs EVE ASTC Res Touch 800x600 1MB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Resistive Touch
1 Channel
3.3 V
22 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Brand: Bridgetek
Display Resolution - Pixels: 800 x 600
Interface Type: SPI
Moisture Sensitive: Yes
Product: Video ICs
Product Type: Video ICs
Series: BT816Q
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 2.97 V
Supply Voltage - Min: 3.63 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT815/BT816 Advanced EVEs

Bridgetek BT815/BT816 Advanced Embedded Video Engines (EVE) builds on the success of the first two generations of FT8xx touch display controller ICs with Embedded Video Engine (EVE) technology. The series has now been extended to include a further two graphics controller devices which offer a plethora of improvements and extended capabilities. Support for the Adaptive Scalable Texture Compression (ASTC) algorithm means that image quality can be significantly enhanced without needing greater bandwidth to be allocated. The compression algorithm allows for smaller compressed files, thus providing the ability to enable major savings in memory space required when it comes to larger fonts and data-heavy images.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$5.51 $16,530.00
6,000 Quote