AFBR-2555ARZ

Broadcom / Avago
630-AFBR-2555ARZ
AFBR-2555ARZ

Mfr.:

Description:
Fibre Optic Receivers Metal Fiber Optic Transmitter SERCOS

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Receivers
RoHS:  
Receivers
650 nm
16 MBd
Hard Clad Silica
Through Hole
5 ns
3.3 V, 5 V
- 40 C
+ 85 C
SERCOS
SMA
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Series: AFBR
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 13.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR Metal Fiber Optic Transmitter/Receiver

Broadcom AFBR-1555ARZ and AFBR-2555ARZ Reinforced Metal Fiber Optic Transmitter and Receiver for SERCOS Applications are standard digital interfaces for communication in industrial CNC applications. SERCOS is a European (EN 61491) and international standard (IEC 61491).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 2026/11/20
400
Expected 2027/03/12
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.10 $31.10
$24.17 $241.70
$21.14 $2,114.00