AFBR-59F2Z

Broadcom / Avago
630-AFBR59F2Z
AFBR-59F2Z

Mfr.:

Description:
Fibre Optic Transceivers BARE FIBER CLAMP 250MBd LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transceivers
RoHS:  
250 MBd
650 nm
No Connector
Plastic Optical Fiber (POF)
- 40 C
+ 85 C
AFBR
Transceivers
3 ns
3.3 V
Industrial
Brand: Broadcom / Avago
Fall Time: 3 ns
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tube
Peak Wavelength: 675 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 150
Subcategory: Fiber Optic
Unit Weight: 19.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-59FxZ Compact 650nm Transceivers

Avago AFBR-59FxZ Compact 650nm Transceivers have the ability to implement Fast Ethernet (100Mbps) communications over 2.2mm jacketed standard Polymer Optical Fiber (POF). Their innovative bare fiber locking mechanism allows for connection of POF cable with a simple insert and lock system eliminating the need for connectors. This facilitates fast installation and maintenance.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
434
Expected 2027/03/12
1,050
450
Expected 2027/04/05
600
Expected 2027/05/13
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.34 $35.34
$28.52 $285.20
$24.40 $2,440.00
600 Quote