APDS-9306-065

Broadcom / Avago
630-APDS-9306-065
APDS-9306-065

Mfr.:

Description:
Ambient Light Sensors Digital Ambient Light Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ambient Light Sensors
RoHS:  
APDS
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APDS-9309 Miniature Ambient Light Photo Sensor

Broadcom APDS-9309 is a low-voltage digital ambient light photosensor that converts light intensity to digital signal output capable of a direct I2C-bus interface. Each device contains one broadband photodiode (visible plus infrared) and one infrared photodiode. Two integrating ADCs convert the photodiode currents to a digital output. This represents the irradiance measured on each channel. This digital output can be fed to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human-eye response.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

In Stock: 48,195

Stock:
48,195
Can Dispatch Immediately
On Order:
62,500
Expected 2027/01/08
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.02 $1.02
$0.861 $8.61
$0.825 $82.50
$0.748 $374.00
$0.708 $708.00
Full Reel (Order in multiples of 2500)
$0.672 $1,680.00
$0.642 $3,210.00
$0.611 $6,110.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩