ASMT-RJ45-AQ502

Broadcom / Avago
630-ASMT-RJ45-AQ502
ASMT-RJ45-AQ502

Mfr.:

Description:
Single Colour LEDs Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
130 mcd
20 mA
2 V
48 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Diffused
ASMT
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 0.45 mm
Illumination Colour: Orange
LED Material: AlInGaP
Length: 1.6 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 145 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
32,000
Expected 2027/02/17
32,000
Expected 2027/03/05
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.511 $0.51
$0.352 $3.52
$0.254 $25.40
$0.206 $103.00
$0.19 $190.00
$0.177 $354.00
Full Reel (Order in multiples of 4000)
$0.151 $604.00
$0.141 $1,128.00
$0.138 $3,312.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩