BCM957504-N425G

Broadcom / Avago
630-BCM957504-N425G
BCM957504-N425G

Mfr.:

Description:
Ethernet Modules Thor1 N425: GA OCP P 00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet Modules
RoHS:  
Ethernet Adapters
4 x SFP28
25 Gb/s
Ethernet, PCIe 4.0, SMBus
3.3 V
12 V
0 C
+ 55 C
Brand: Broadcom / Avago
Product Type: Ethernet Modules
Series: BCM9
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$773.94 $15,478.80