C1300ALGAA

Bulgin
167-C1300ALGAA
C1300ALGAA

Mfr.:

Description:
Rocker Switches BLACK EN0602A WHITE WITH COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Inrush Switch
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Actuator Colour: Amber
Brand: Bulgin
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0264
Unit Weight: 9.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
693
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.78 $37.80
$3.58 $89.50
$2.70 $135.00
$2.38 $2,380.00