C1350VQAAB

Bulgin
167-C1350VQAAB
C1350VQAAB

Mfr.:

Description:
Rocker Switches C1350VQN BLACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Rocker Switches
High Inrush Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Actuator Colour: Black
Actuator Style: Curved
Brand: Bulgin
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 199-144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Quantities greater than 971 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$2.33 $23.30
$2.19 $54.75
$2.09 $104.50
$2.01 $201.00
$1.90 $475.00
$1.77 $885.00
1,000 Quote