MMP0120/NNBS

Bulgin
167-MMP0120/NNBS
MMP0120/NNBS

Mfr.:

Description:
Pushbutton Switches - Industrial NICKEL PLATED BRASS W/SCREW TERM

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
36 VAC
36 VDC
2 A
Screw
IP65
Polybutylene Terephthalate (PBT)
MMP0120
Actuator Style: Dome
Brand: Bulgin
Contact Plating: Silver
Diameter: 17.5 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Anti-Vandal
Part # Aliases: 127-8499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.53 $13.53
$13.35 $133.50