MP0050

Bulgin
117-MP0050
MP0050

Mfr.:

Description:
Pushbutton Switches - Industrial SPCO FLUSH BUTTON

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPDT
(ON) - OFF - (ON)
250 VAC
28 VDC
5 A
Solder Lug
IP68
Nylon, Glass Filled
Actuator Style: Round
Brand: Bulgin
Contact Plating: Silver
Diameter: 32 mm
Life: 35000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Unsealed
Type: Anti-Vandal
Part # Aliases: 708-3093
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.92 $47.92
$47.90 $2,395.00