PX0911/07/S

Bulgin
167-PX0911/07/S
PX0911/07/S

Mfr.:

Description:
Standard Circular Connector 7 POLE FLEX SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Socket (Female)
Cable
Screw
50 mm
IP68
32 A
Buccaneer 900
Brand: Bulgin
Length: 127 mm
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 600 V
Unit Weight: 177.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Tunisia
The country is subject to change at the time of shipment.

900 Series Buccaneer Circular Connectors

Bulgin 900 Series Buccaneer Circular Connectors offer a current rating range of 10A to 32A, a maximum voltage of 600VAC/DC, and contact resistance of >10mΩ. These connectors are sealed up to IP68 and IP69K and feature a secure screw-thread lock to ensure robust high-voltage connections. The 900 series is waterproof and dustproof to IP68 when mated and has positive locating keyways so they cannot be mismated. The compact design offers easy assembly. Bulgin 900 Series Buccaneer Circular Connectors are suited for applications requiring dustproof and waterproof connectors for single- or three-phase power distribution.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.05 $97.05
$78.57 $785.70
$74.82 $1,496.40
$72.71 $4,362.60
$71.44 $7,144.00