PXPPVC12TSFF12AFBBFB

Bulgin
167-VC12TSFF12AFBBFB
PXPPVC12TSFF12AFBBFB

Mfr.:

Description:
Circular Metric Connectors M12 A-Coding 12 Pins T Splitter(M12*

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M8
Pluggable Screw
A Coded
1.5 A
30 VAC/30 VDC
IP67
Adapters
T-Adapter
M12 Series
Bulk
Body Style: T-Splitters
Brand: Bulgin
Contact Gender: Socket (Female), Socket (Female), Socket (Female)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Style: In-Line
Shell Style: Receptacle, Receptacle, Receptacle
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.11 $1,377.75