KURL8-BP

Bussmann / Eaton
Not Assigned
KURL8-BP

Mfr.:

Description:
Barrier Terminal Blocks UTILITY BLOCK

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
8 Position
0.62 in
60 A
600 V
6 AWG
22 AWG
Standard with Removable Link
2 Row
Panel
Black
KU
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-1
Height: 0.5 in
Housing Material: Thermoplastic
Length: 6.25 in
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Torque: 20 lb-in
Width: 2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99

Availability

Stock: