CMP9611-1C-R

CEL
551-CMP9611-1C-R
CMP9611-1C-R

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 SDIO C-Temp Antenna Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
CMP961X
2.4 GHz, 5 GHz
SPI, UART
Bluetooth
Reel
Brand: CEL
Data Rate: 2 MB/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Type: Wi-Fi & Bluetooth Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMP961x Wi-Fi® & BLUETOOTH® Modules

CEL CMP961x Wi-Fi® and BLUETOOTH® Modules are based on NXP IW611/612 SoC and deliver the performance and network optimization capabilities of Wi-Fi 6. These modules are Wi-Fi+Bluetooth+Thread/Matter combo devices with integrated MCU cores that support Wi-Fi connectivity at both 2.4GHz and 5GHz to maximize performance in harsh environments. The CMP961x modules offer flexibility to OEMs and users to leverage other lower bandwidth and longer-range protocols like Bluetooth Long Range (BLE). Coexistence support for dual/tri-radio protocols is available to enable multiple networks and applications. The CMP961x modules are versatile and ready for integration with almost any host platform, including MCU or MPU architectures for various applications. These devices also support Android, Linux, and FreeRTOS operating systems. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart homes.

Availability

Stock:
Not Available

Pricing (USD)