ZICM357SP0-1-R

CEL
551-ZICM357SP0-1
ZICM357SP0-1-R

Mfr.:

Description:
Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Modules - 802.15.4
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
2.4 GHz
250 kb/s
- 100 dBm
2.1 V
3.6 V
31 mA
30 mA
8 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: CEL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Zigbee Modules
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,200
Expected 2027/03/09
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.02 $34.02
$26.84 $268.40
$24.76 $619.00
$22.24 $2,224.00
$20.91 $5,227.50
Full Reel (Order in multiples of 600)
$19.40 $11,640.00
1,200 Quote