AP2E200TZBE

C&K
611-AP2E200TZBE
AP2E200TZBE

Mfr.:

Description:
Pushbutton Switches - Industrial 2 NT Dome Black Cap No ILL,Thread Bushin

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
125 VAC
50 VDC
400 mA
Solder Lug
AP
Actuator Style: Round
Brand: C&K
Contact Plating: Gold
Life: 1000000 Cycle
Mounting Style: Panel Mount
Packaging: Tray
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 4.651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP Series Sealed Industrial Pushbutton Switches

C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.10 $1,128.00
$13.18 $3,163.20
$12.54 $7,022.40