D6RLGNF1 LFS

C&K
611-D6RLGNF1LFS
D6RLGNF1 LFS

Mfr.:

Description:
Pushbutton Switches - Board Mount Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
D6
Sealed
Illuminated
SPST
OFF - (ON)
LED
Green
Round
10 mA
35 VDC
IP40
PC Pin
Silver
Actuator Style: Round
Brand: C&K
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 350 mVA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Part # Aliases: Y41A40001FP LFS Y41A40001FPLFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D6 SPST Momentary Key Switches

C&K Switches D6 SPST Momentary Key Switches are pushbutton switches and offer positive tactile feedback. The switches are designed to enable easy X and Y coding on a single-side PCB. The switches withstand high temperatures of -20°C to +85°C (non-illuminated) and -20°C to +60°C (illuminated) and are available in non-illuminated and illuminated versions. C&K Switches D6 Momentary Key Switches applications include appliances, electronic games, video applications, and industrial controls.

In Stock: 2,690

Stock:
2,690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$2.02 $20.20
$1.83 $45.75
$1.78 $89.00
$1.73 $173.00
$1.55 $387.50
$1.47 $735.00
$1.40 $1,400.00
$1.38 $3,450.00