HBS2KGB4SR541CU

C&K
611-HBS2KGB4SR541CU
HBS2KGB4SR541CU

Mfr.:

Description:
Basic / Snap Action Switches Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
HB
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger
20 A
480 VAC
250 VDC
510 gf
Quick Connect
Chassis Mount
IP65
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.13 $4,306.50