KSC XA 96 J LFS

C&K
611-KSCXA96JLFS
KSC XA 96 J LFS

Mfr.:

Description:
Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 9.6N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
ON - OFF
9.6 N
42 mA
24 VDC
1 VA
SPST
J Form Lead
6.8 mm
6.2 mm
4.9 mm
KSC XA
150000 Cycle
IP67
Reel
Cut Tape
Brand: C&K
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1400
Subcategory: Switches
Tradename: KSC
Travel: 1 mm
Part # Aliases: Y30HR87A1FP KSCXA96JLFS Y30HR87A1FP Y30HR87A1FP
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-XA Soft Sound Tactile Switches

C&K Switches KSC-XA Soft Sound Tactile Switches are haptic and sound tact switches that provide softer feedback for vehicles. The series uses a KSC compact form factor (6.2mm x 6.2mm x 4.9mm) in a surface-mount design with a hard actuator and an extended cage. C&K KSC-XA switches offer a long operating life of up to 1M cycles and IP67 protection. Applications include trunk-opening systems, automatic gearshift paddles, steering wheels, window lifters, and seat-adjustment modules.

In Stock: 9,496

Stock:
9,496 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$2.33 $23.30
$2.15 $53.75
$1.92 $192.00
$1.78 $445.00
$1.69 $845.00
Full Reel (Order in multiples of 1400)
$1.56 $2,184.00
$1.45 $4,060.00
$1.40 $5,880.00