PT101SQQ

C&K
611-PT101SQQ
PT101SQQ

Mfr.:

Description:
Toggle Switches SWITCH PT101SQQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - NONE - ON
Panel Mount
Quick Connect
15 A
277 VAC
28 VDC
15/32-32
Bat
Unsealed
Silver
UL
IP68
PT
Tray
Actuator Style: Bat
Brand: C&K
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 78.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT Sealed Power Toggle Switches

C&K Switches PT Sealed Power Toggle Switches are IP66 / IP68-rated to withstand harsh outdoor environments, intense, wet weather, wind-blown rain, dust, and dirt. The PT switch series is UL 61058-1 certified, providing global acceptance with no need for additional testing. These C&K Switches sealed power toggle switches integrate a panel seal for extra protection and offer superior oil and fuel resistance. The high-strength, heat-resistant housing meets the requirements of demanding applications subjected to vibration and harsh conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.83 $4,383.00
$43.19 $11,229.40
1,000 Quote