SERGNAUOA

C&K
611-SERGNAUOA
SERGNAUOA

Mfr.:

Description:
Pushbutton Switches - Board Mount Switch Pb Spdt Mom Green Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
DIGITAST
Non-Illuminated
SPDT
ON - (OFF), OFF - (ON)
Rectangular
10 mA
24 VDC
PC Pin
Gold
Actuator Style: Rectangular
Brand: C&K
Mounting Style: PCB Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.97 $1,985.00
$3.87 $3,870.00