TP11SH9CBE

C&K
611-TP11-005
TP11SH9CBE

Mfr.:

Description:
Pushbutton Switches - Board Mount MOM-(N/O) SPST PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
TP
Subminiature
Non-Illuminated
SPST
OFF - (ON)
Without Cap
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Mounting Style: Bushing Mount
Packaging: Bulk
Power Rating: 400 mVA
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 3.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.32 $10.32
$10.27 $102.70
$9.69 $242.25
$9.27 $463.50
$8.47 $847.00
$8.09 $1,618.00
$7.72 $4,632.00