CMX90A705A6-R705

CML Micro
226-CMX90A705A6-R705
CMX90A705A6-R705

Mfr.:

Description:
RF Amplifier 5.5W Ka-Band GaN Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
27.5 GHz to 31 GHz
27.5 V
17 dB
Power Amplifiers
SMD/SMT
AQFN-12
GaN
42 dBm
- 40 C
+ 85 C
Reel
Brand: CML Micro
Input Return Loss: - 10 dB
Isolation: - 43 dB
Pd - Power Dissipation: 18.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Tradename: SuRF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX90A705 5.5W Ka-Band GaN Power Amplifiers

CML Micro CMX90A705 5.5W Ka-Band GaN Power Amplifiers are compact two-stage amplifiers that deliver 37.4dBm (5.5W) of power with 16.5dB of gain. The CML Micro CMX90A705 amplifiers are suitable for driving and final stages in satellite communication terminals. The RF ports are matched to 50Ω, with integrated DC blocking capacitors at the input and output. The PCB includes decoupling capacitors for modulated signals like QPSK. The amplifier uses a 0.15µm gate length GaN-on-SiC process and is packaged in a small 4mm x 4mm air-cavity QFN for efficient thermal management.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$60.72 $30,360.00