208-4LPST

CTS Electronic Components
774-2084LPST
208-4LPST

Mfr.:

Description:
DIP Switches/SIP Switches DIP switches/SIP switches, SPST, FLUSH ACTUATOR, 4 POS, Thru-Hole, BOTTOM AND TAPE SEALED, TUBE, OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Flush
2.54 mm
SPST
Solder Pin
100 mA
50 VDC
208
Actuator Style: Flush
Brand: CTS Electronic Components
Contact Plating: Tin
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 45
Subcategory: Switches
Part # Aliases: 2084LPST
Unit Weight: 2.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.934 $9.34
$0.873 $21.83
$0.758 $68.22
$0.70 $189.00
$0.67 $361.80
$0.641 $663.44
$0.598 $1,506.96
$0.579 $2,918.16