636L2I060M00000

774-636L2I060.00
636L2I060M00000

Mfr.:

Description:
Standard Clock Oscillators 60MHz 3.3V 100ppm -40C +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
SMD/SMT
636
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products