MP024S

CTS Electronic Components
774-MP024S
MP024S

Mfr.:

Description:
Crystals 2.45760 MHz 32pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
2.4576 MHz
32 pF
30 PPM
50 PPM
HC-49/U
- 20 C
+ 70 C
Radial
300 Ohms
100 uW
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
1,000
Expected 2027/01/25
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.59 $15.90
$1.50 $37.50
$1.31 $131.00
$1.10 $330.00
$1.09 $545.00
$1.07 $2,675.00
$0.979 $4,895.00