PBO-10C-12

CUI Inc.
490-PBO-10C-12
PBO-10C-12

Mfr.:

Description:
Power Supplies - Board Mount 12 Vdc, 0.83 A, 10 W

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
10 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
830 mA
Through Hole
Open Frame
3 kVAC
32 mm
17.2 mm
15.05 mm
PBO-10C
Brand: CUI Inc.
Dimensions: 32 mm x 17.2 mm x 15.05 mm
Industry: Industrial
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 104
Subcategory: Power Supplies
Part # Aliases: 656-31413R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock: