PDRB-45-12

CUI Inc.
490-PDRB-45-12
PDRB-45-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 48W 12V 4A DIN Rail PowerSupply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
48 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
4 A
Industrial
126 mm (4.961 in)
102.5 mm (4.035 in)
34.5 mm (1.358 in)
PDRB-45
Brand: CUI Inc.
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 23
Subcategory: AC-DC Power Supply
Part # Aliases: 668-00030R
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: