PSK-10D-5-DIN

CUI Inc.
490-PSK-10D-5-DIN
PSK-10D-5-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
10 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
5 VDC
2 A
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
34.4 mm (1.354 in)
PSK-10D
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 34.4 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 656-31474R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-xD Internal AC-DC Power Supplies

CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies offer an 85VAC to 305VAC input voltage range, 6.0A maximum output current, and up to 90% efficiency rating. These power supplies feature a smaller footprint than the PSK-xW series, and are available in chassis mount, board mount, and DIN rail options. CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies provide overvoltage, overcurrent, and short-circuit protection.

Availability

Stock: