PSK-40F-12

CUI Inc.
490-PSK-40F-12
PSK-40F-12

Mfr.:

Description:
Power Supplies - Board Mount 40 W, 12 Vdc, single output, encapsulated PCB

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
40 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
3.33 A
PCB Mount
4 kVAC
90 %
69.5 mm
39 mm
24 mm
PSK-40F
Brand: CUI Inc.
Dimensions: 69.5 mm x 39 mm x 24 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Supply
Factory Pack Quantity: 24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-30F & PSK-40F Internal AC-DC Power Supplies

CUI Inc PSK-30F and PSK-40F Internal AC-DC Power Supplies are compact, high-performance, and encapsulated AC-DC power supply modules. These internal power supplies deliver 30W and 40W output power, respectively, and feature a universal input voltage range of 85V to 305VAC or 100V to 430VDC. Both PSK-30F and PSK-40F internal AC-DC power supplies offer high efficiency up to 89% and low standby power consumption (<0.3W). These power supplies operate within a wide temperature range of -40°C to 85°C, ensuring reliable operation in harsh environments.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.19 $40.19
$25.83 $129.15
$25.21 $252.10
$24.66 $591.84
$21.69 $1,041.12
$21.25 $2,550.00
$20.90 $5,517.60
$20.65 $10,407.60
1,008 Quote