SDM65-12-U-P5

CUI Inc.
490-SDM65-12-U-P5
SDM65-12-U-P5

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 5 A, SW, C14 desk-top, P5 center pos, no cord, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
60 W
12 VDC
5 A
Medical
Rectangular Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SDM65-U
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Height: 36 mm
Length: 119 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Width: 60 mm
Part # Aliases: 036-6841R
Unit Weight: 458.136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDM65-U AC-DC Power Supplies

CUI Inc SDM65-U AC-DC Power Supplies feature up to 65W of continuous power and meet DoE Level VI efficiency in a compact package. These devices include overvoltage and short-circuit protection, an LED indicator, and a universal input voltage range. CUI Inc SDM65-U AC-DC Power Supplies operate in a 0°C to +40°C temperature range and include UL/cUL, TUV (60601-1), and PSE safety approvals.

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.73 $46.73
$42.93 $214.65
$42.59 $425.90
$40.44 $1,011.00
$33.89 $1,355.60
$33.53 $4,023.60
$32.69 $9,153.20