SWI6D-5.9-EW-P6R

CUI Inc.
490-SWI6D-5.9-EW-P6R
SWI6D-5.9-EW-P6R

Mfr.:

Description:
Wall Mount AC Adapters 5.9 Vdc, 1 A, SW, wall-plug, EU, P6 rt center pos, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
5.9 VDC
1 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug Right Angle (2.5 x 5.5)
1.5 m
75.05 %
SWI6D-E
Approvals: IEC 62368-1
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.79 $8.79
$8.36 $41.80
$8.14 $81.40
$7.70 $192.50
$7.26 $363.00
$7.04 $563.20
$6.30 $1,512.00