VOF-130-24-BP

CUI Inc.
490-VOF-130-24-BP
VOF-130-24-BP

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 130 W, 24 Vdc, single output, chassis mount, base plate

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
24 VDC
5.4 A
Open Frame
3 kVAC
93 %
Industrial
91.4 mm
50.8 mm
33 mm
VOF-130-BP
Brand: CUI Inc.
Compliance: IEC/EN/UL 62368
Dimensions: 91.4 mm x 50.8 mm x 33 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Tray
Power - Forced Air: 130 W
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-130 AC-DC Power Supplies

CUI Inc VOF-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and a 2" x 3" footprint. These low-profile power supplies feature active power factor correction (PFC), IEC 62368-1 approval, and IEC Class I and Class II safety approvals. The VOF-130 series provides an 80VAC to 264VAC input power range, 12VDC to 48VDC output voltage options, and up to 94% efficiency rating. CUI Inc VOF-130 AC-DC Power Supplies are ideal for IT equipment applications and space-constrained environments like industrial and telecom.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.31 $91.31
$86.98 $434.90
$85.17 $851.70
$82.82 $2,070.50
$82.71 $3,970.08
$81.53 $9,131.36
256 Quote